Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414720161 | |
|---|---|
DigiKey Part Number | 2201-R414720161-ND |
Manufacturer | |
Manufacturer Product Number | R414720161 |
Description | ATTENUATOR: N 20DB 18GHZ 2W 50OH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R414720161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 307,17400 € | 1.535,87 € |
| Unit Price without VAT: | 307,17400 € |
|---|---|
| Unit Price with VAT: | 365,53706 € |






