
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 € | 38,48 € |
| 10 | 32,70000 € | 327,00 € |
| 25 | 30,65400 € | 766,35 € |
| 50 | 29,19180 € | 1.459,59 € |
| 100 | 27,80000 € | 2.780,00 € |
| 250 | 26,06172 € | 6.515,43 € |
| Unit Price without VAT: | 38,48000 € |
|---|---|
| Unit Price with VAT: | 45,79120 € |



