
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 € | 32,99 € |
| 10 | 28,03600 € | 280,36 € |
| 25 | 26,28040 € | 657,01 € |
| 50 | 25,02700 € | 1.251,35 € |
| 100 | 23,83350 € | 2.383,35 € |
| 250 | 22,34320 € | 5.585,80 € |
| Unit Price without VAT: | 32,99000 € |
|---|---|
| Unit Price with VAT: | 39,25810 € |


