
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,61000 € | 31,61 € |
| 10 | 26,86400 € | 268,64 € |
| 25 | 25,18280 € | 629,57 € |
| 50 | 23,98140 € | 1.199,07 € |
| 100 | 22,83790 € | 2.283,79 € |
| 250 | 21,40980 € | 5.352,45 € |
| Unit Price without VAT: | 31,61000 € |
|---|---|
| Unit Price with VAT: | 37,61590 € |


