Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAU2-ALC-3PK | |
|---|---|
DigiKey Part Number | 5073-CAU2-ALC-3PK-ND |
Manufacturer | |
Manufacturer Product Number | CAU2-ALC-3PK |
Description | USB 2.0 A MALE TO LGNTG COMPAT - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to i5 Lightning Connector |
Manufacturer L-com | Length 10.00' (3.05m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M100AB-03M-WH | Eaton Tripp Lite | 0 | 95-M100AB-03M-WH-ND | 11,48100 € | Parametric Equivalent |
| USB2LGT3MB-C | Amphenol ProLabs | 48 | 5971-USB2LGT3MB-C-ND | 21,48000 € | Parametric Equivalent |
| USB2LGT3MW-C | Amphenol ProLabs | 48 | 5971-USB2LGT3MW-C-ND | 21,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 € | 29,15 € |
| Unit Price without VAT: | 29,15000 € |
|---|---|
| Unit Price with VAT: | 34,68850 € |




