
USB2LGT3MB-C | |
|---|---|
DigiKey Part Number | 5971-USB2LGT3MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USB2LGT3MB-C |
Description | 3M (9.8FT) USB-A 2.0 MALE TO LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 9.84' (3.00m) |
Category | Length 9.84' (3.00m) |
Manufacturer Amphenol ProLabs | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to i5 Lightning Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU2-ALC-3PK | L-com | 0 | 5073-CAU2-ALC-3PK-ND | 29,15000 € | Parametric Equivalent |
| M100AB-03M-WH | Eaton Tripp Lite | 0 | 95-M100AB-03M-WH-ND | 11,48100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 10 | 18,25700 € | 182,57 € |
| 25 | 17,11320 € | 427,83 € |
| 50 | 16,29680 € | 814,84 € |
| 100 | 15,51940 € | 1.551,94 € |
| 250 | 14,54876 € | 3.637,19 € |
| 500 | 13,85530 € | 6.927,65 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

