
USB2LGT3MW-C | |
|---|---|
DigiKey Part Number | 5971-USB2LGT3MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USB2LGT3MW-C |
Description | 3M (9.8FT) USB-A 2.0 MALE TO LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 10 | 18,16600 € | 181,66 € |
| 25 | 17,02800 € | 425,70 € |
| 50 | 16,21560 € | 810,78 € |
| 100 | 15,44220 € | 1.544,22 € |
| 250 | 14,47640 € | 3.619,10 € |
| 500 | 13,78634 € | 6.893,17 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,44220 € |

