Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C14LC13-15-3F | |
|---|---|
DigiKey Part Number | 5073-C14LC13-15-3F-ND |
Manufacturer | |
Manufacturer Product Number | C14LC13-15-3F |
Description | C13 - DUAL LOCKING C14, 15A, 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 3.00' (914.4mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14LC13L-15-3F | L-com | 0 | 5073-C14LC13L-15-3F-ND | 40,83000 € | Parametric Equivalent |
| PPA00002-03F | L-com | 1 | 5073-PPA00002-03F-ND | 20,41000 € | Parametric Equivalent |
| PPA00002BL-03F | L-com | 0 | 5073-PPA00002BL-03F-ND | 23,06000 € | Parametric Equivalent |
| PPA00002GN-03F | L-com | 0 | 5073-PPA00002GN-03F-ND | 21,26000 € | Parametric Equivalent |
| PPA00002RD-03F | L-com | 0 | 5073-PPA00002RD-03F-ND | 23,86000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |















