



AC-14-02203WH | |
|---|---|
DigiKey Part Number | 4771-AC-14-02203WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02203WH |
Description | EXTEN PWR CORD C14/C13 14AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord White IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 8,79500 € | 87,95 € |
| 20 | 8,33050 € | 166,61 € |
| 50 | 7,86580 € | 393,29 € |
| 100 | 7,40980 € | 740,98 € |
| 250 | 6,94504 € | 1.736,26 € |
| 500 | 6,48032 € | 3.240,16 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

