



AC-14-02203 | |
|---|---|
DigiKey Part Number | 4771-AC-14-02203-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02203 |
Description | EXTEN PWR CORD C14/C13 14AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 7,45300 € | 74,53 € |
| 20 | 7,06550 € | 141,31 € |
| 50 | 6,66960 € | 333,48 € |
| 100 | 6,28240 € | 628,24 € |
| 250 | 5,88652 € | 1.471,63 € |
| 500 | 5,49062 € | 2.745,31 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

