
X9001248-4GMSMB1000R | |
|---|---|
DigiKey Part Number | 478-X9001248-4GMSMB1000R-ND |
Manufacturer | |
Manufacturer Product Number | X9001248-4GMSMB1000R |
Description | ANTENNA,LTE MAGNETIC 1000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, LoRa, Sigfox Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -5.2dB, -5.8dB, -6dB | |
Gain | -0.5dBi, -0.2dBi, 1.8dBi, 1.9dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 4.409" (112.00mm) | |
Applications | LTE, LoRa, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07200 € | 40,72 € |
| 25 | 3,76320 € | 94,08 € |
| 100 | 3,42290 € | 342,29 € |
| 300 | 3,23310 € | 969,93 € |
| 500 | 3,16290 € | 1.581,45 € |
| 1.000 | 3,08243 € | 3.082,43 € |
| 2.500 | 2,99749 € | 7.493,73 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |





