
ANT-19031EB78 | |
|---|---|
DigiKey Part Number | 2057-ANT-19031EB78-ND |
Manufacturer | |
Manufacturer Product Number | ANT-19031EB78 |
Description | RF ANT, 4G/3G/2G (EXTERNAL SUCTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 892MHz, 2.2GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | -6dB, -7dB | |
Gain | -0.5dBi, 1.5dBi, -0.5dBi, 0.5dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.283" (185.00mm) | |
Applications | 2G, 3G, 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 8,67800 € | 86,78 € |
| 70 | 7,58014 € | 530,61 € |
| 140 | 7,31300 € | 1.023,82 € |
| 280 | 7,09311 € | 1.986,07 € |
| 560 | 6,91213 € | 3.870,79 € |
| 1.050 | 6,77586 € | 7.114,65 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

