
VCAS121026H560DZ | |
---|---|
DigiKey Part Number | 478-VCAS121026H560DZTR-ND - Tape & Reel (TR) 478-VCAS121026H560DZCT-ND - Cut Tape (CT) 478-VCAS121026H560DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121026H560DZ |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,80600 € | 8,06 € |
25 | 0,73040 € | 18,26 € |
100 | 0,64680 € | 64,68 € |
250 | 0,60688 € | 151,72 € |
500 | 0,59060 € | 295,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,57426 € | 574,26 € |
2.000 | 0,55764 € | 1.115,28 € |
3.000 | 0,54931 € | 1.647,93 € |
5.000 | 0,54008 € | 2.700,40 € |
7.000 | 0,53469 € | 3.742,83 € |
10.000 | 0,52950 € | 5.295,00 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |