
VCAS121026H560DP | |
|---|---|
DigiKey Part Number | 478-6503-2-ND - Tape & Reel (TR) 478-6503-1-ND - Cut Tape (CT) 478-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121026H560DP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121026H560DP Models |
Category | Current - Surge 300 A |
Manufacturer KYOCERA AVX | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2150 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 31.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 34.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 37.95 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,45920 € | 11,48 € |
| 100 | 0,40310 € | 40,31 € |
| 250 | 0,37620 € | 94,05 € |
| 500 | 0,36000 € | 180,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38672 € | 386,72 € |
| 2.000 | 0,37471 € | 749,42 € |
| 3.000 | 0,36869 € | 1.106,07 € |
| 5.000 | 0,36203 € | 1.810,15 € |
| 7.000 | 0,35813 € | 2.506,91 € |
| 10.000 | 0,35438 € | 3.543,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |









