
VC121026H560RP | |
|---|---|
DigiKey Part Number | 478-VC121026H560RPTR-ND - Tape & Reel (TR) 478-VC121026H560RPCT-ND - Cut Tape (CT) 478-VC121026H560RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121026H560RP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45040 € | 45,04 € |
| 250 | 0,42080 € | 105,20 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,38836 € | 388,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37631 € | 752,62 € |
| 4.000 | 0,36639 € | 1.465,56 € |
| 6.000 | 0,36142 € | 2.168,52 € |
| 10.000 | 0,35591 € | 3.559,10 € |
| 14.000 | 0,35269 € | 4.937,66 € |
| 20.000 | 0,34960 € | 6.992,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

