Parametric Equivalent
Parametric Equivalent

VCAS120660M131TP | |
|---|---|
DigiKey Part Number | 478-VCAS120660M131TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120660M131TP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 150 A |
Manufacturer KYOCERA AVX | Energy 1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 60 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 82 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS120660M131DP | KYOCERA AVX | 314 | 478-VCAS120660M131DPCT-ND | 0,47000 € | Parametric Equivalent |
| VCAS120660M131RP | KYOCERA AVX | 0 | 478-VCAS120660M131RPTR-ND | 0,20600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18469 € | 1.846,90 € |
| Unit Price without VAT: | 0,18469 € |
|---|---|
| Unit Price with VAT: | 0,21978 € |


