Parametric Equivalent
Parametric Equivalent

VCAS120660M131RP | |
|---|---|
DigiKey Part Number | 478-VCAS120660M131RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120660M131RP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 150 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20694 € | 413,88 € |
| Unit Price without VAT: | 0,20694 € |
|---|---|
| Unit Price with VAT: | 0,24626 € |


