
VCAS120660M131DP | |
---|---|
DigiKey Part Number | 478-VCAS120660M131DPTR-ND - Tape & Reel (TR) 478-VCAS120660M131DPCT-ND - Cut Tape (CT) 478-VCAS120660M131DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120660M131DP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120660M131DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 150 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,57400 € | 5,74 € |
25 | 0,47640 € | 11,91 € |
100 | 0,36650 € | 36,65 € |
250 | 0,31232 € | 78,08 € |
500 | 0,27898 € | 139,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,25104 € | 251,04 € |
2.000 | 0,22764 € | 455,28 € |
3.000 | 0,21575 € | 647,25 € |
5.000 | 0,20243 € | 1.012,15 € |
7.000 | 0,19456 € | 1.361,92 € |
10.000 | 0,18692 € | 1.869,20 € |
25.000 | 0,17263 € | 4.315,75 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |