Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120626F540TP | |
|---|---|
DigiKey Part Number | 478-VCAS120626F540TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120626F540TP |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 600 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 36.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS120626F540DP | KYOCERA AVX | 485 | 478-8691-1-ND | 0,47000 € | Parametric Equivalent |
| VCAS120626F540DZ | KYOCERA AVX | 845 | 478-VCAS120626F540DZCT-ND | 0,41000 € | Parametric Equivalent |
| VCAS120626F540RP | KYOCERA AVX | 0 | 478-VCAS120626F540RPTR-ND | 0,20424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18311 € | 1.831,10 € |
| Unit Price without VAT: | 0,18311 € |
|---|---|
| Unit Price with VAT: | 0,21790 € |



