VCAS120626F540RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 485
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 845
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,18311 €
Datasheet
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120626F540RP

DigiKey Part Number
478-VCAS120626F540RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS120626F540RP
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
200 A
Manufacturer
KYOCERA AVX
Energy
0.7J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
600 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
18 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
33 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
36.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS120626F540DPKYOCERA AVX485478-8691-1-ND0,47000 €Parametric Equivalent
VCAS120626F540DZKYOCERA AVX845478-VCAS120626F540DZCT-ND0,41000 €Parametric Equivalent
VCAS120626F540TPKYOCERA AVX0478-VCAS120626F540TPTR-ND0,18311 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20424 €408,48 €
Manufacturers Standard Package
Unit Price without VAT:0,20424 €
Unit Price with VAT:0,24305 €