
VCAS120626F540DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120626F540DZTR-ND - Tape & Reel (TR) 478-VCAS120626F540DZCT-ND - Cut Tape (CT) 478-VCAS120626F540DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120626F540DZ |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 600 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 36.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAS120626F540DP | KYOCERA AVX | 485 | 478-8691-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25640 € | 6,41 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20612 € | 51,53 € |
| 500 | 0,19636 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22261 € | 222,61 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

