VCAS080530A650TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08911 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.242
Unit Price: 0,15000 €
Datasheet
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080530A650TP

DigiKey Part Number
478-VCAS080530A650TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS080530A650TP
Description
VARISTOR 41V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
90 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
21 V
Grade
Automotive
Maximum DC Volts
30 V
Qualification
AEC-Q200
Varistor Voltage (Min)
36.9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
41 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
45.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS080530A650DPKYOCERA AVX0478-VCAS080530A650DPTR-ND0,08911 €Parametric Equivalent
VCAS080530A650RPKYOCERA AVX3.242478-VCAS080530A650RPCT-ND0,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08657 €865,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08657 €
Unit Price with VAT:0,10302 €