VCAS080530A650DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.242
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08657 €
Datasheet
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080530A650DP

DigiKey Part Number
478-VCAS080530A650DPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS080530A650DP
Description
VARISTOR 41V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
90 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
21 V
Grade
Automotive
Maximum DC Volts
30 V
Qualification
AEC-Q200
Varistor Voltage (Min)
36.9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
41 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
45.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS080530A650RPKYOCERA AVX3.242478-VCAS080530A650RPCT-ND0,15000 €Parametric Equivalent
VCAS080530A650TPKYOCERA AVX0478-VCAS080530A650TPTR-ND0,08657 €Parametric Equivalent
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08911 €178,22 €
Unit Price without VAT:0,08911 €
Unit Price with VAT:0,10604 €