
VCAS080530A650RP | |
|---|---|
DigiKey Part Number | 478-VCAS080530A650RPTR-ND - Tape & Reel (TR) 478-VCAS080530A650RPCT-ND - Cut Tape (CT) 478-VCAS080530A650RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080530A650RP |
Description | VARISTOR 41V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08920 € | 2,23 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,06936 € | 17,34 € |
| 500 | 0,06546 € | 32,73 € |
| 1.000 | 0,06228 € | 62,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06416 € | 256,64 € |
| 8.000 | 0,06222 € | 497,76 € |
| 12.000 | 0,06124 € | 734,88 € |
| 20.000 | 0,06016 € | 1.203,20 € |
| 28.000 | 0,05953 € | 1.666,84 € |
| 40.000 | 0,05892 € | 2.356,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

