Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080526A580RZ | |
|---|---|
DigiKey Part Number | 478-VCAS080526A580RZTR-ND - Tape & Reel (TR) 478-VCAS080526A580RZCT-ND - Cut Tape (CT) 478-VCAS080526A580RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080526A580RZ |
Description | VARISTOR 34.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080526A580RZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11760 € | 2,94 € |
| 100 | 0,10040 € | 10,04 € |
| 250 | 0,09216 € | 23,04 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,08316 € | 83,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07707 € | 308,28 € |
| 8.000 | 0,07480 € | 598,40 € |
| 12.000 | 0,07367 € | 884,04 € |
| 20.000 | 0,07241 € | 1.448,20 € |
| 28.000 | 0,07167 € | 2.006,76 € |
| 40.000 | 0,07097 € | 2.838,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


