0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080526A580DZ

DigiKey Part Number
478-VCAS080526A580DZTR-ND - Tape & Reel (TR)
478-VCAS080526A580DZCT-ND - Cut Tape (CT)
478-VCAS080526A580DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080526A580DZ
Description
VARISTOR 34.5V 30A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Factory Stock: 3.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14300 €1,43 €
250,12680 €3,17 €
1000,10860 €10,86 €
2500,09984 €24,96 €
5000,09458 €47,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09206 €92,06 €
2.0000,08842 €176,84 €
3.0000,08660 €259,80 €
5.0000,08458 €422,90 €
7.0000,08340 €583,80 €
10.0000,08227 €822,70 €
25.0000,07983 €1.995,75 €
50.0000,07836 €3.918,00 €
100.0000,07714 €7.714,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €