
VC080526A580RP | |
|---|---|
DigiKey Part Number | 478-12983-2-ND - Tape & Reel (TR) 478-12983-1-ND - Cut Tape (CT) 478-12983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526A580RP |
Description | VARISTOR 34.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 37.95 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.05 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,13292 € | 33,23 € |
| 500 | 0,12620 € | 63,10 € |
| 1.000 | 0,12064 € | 120,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12545 € | 501,80 € |
| 8.000 | 0,12207 € | 976,56 € |
| 12.000 | 0,12037 € | 1.444,44 € |
| 20.000 | 0,11849 € | 2.369,80 € |
| 28.000 | 0,11739 € | 3.286,92 € |
| 40.000 | 0,11634 € | 4.653,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


