Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080509A200TP | |
|---|---|
DigiKey Part Number | 478-VCAS080509A200TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS080509A200TP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 750 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 6.4 V | Grade Automotive |
Maximum DC Volts 9 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 10.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 12.7 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 14.61 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080509A200DP | KYOCERA AVX | 650 | 478-3655-1-ND | 0,27000 € | Parametric Equivalent |
| VC080509A200RP | KYOCERA AVX | 2.874 | 478-VC080509A200RPCT-ND | 0,25000 € | Parametric Equivalent |
| VCAS080509A200DP | KYOCERA AVX | 6 | 478-8682-1-ND | 0,22000 € | Parametric Equivalent |
| VCAS080509A200RP | KYOCERA AVX | 3.950 | 478-VCAS080509A200RPCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08790 € | 879,00 € |
| Unit Price without VAT: | 0,08790 € |
|---|---|
| Unit Price with VAT: | 0,10460 € |


