
VC080509A200RP | |
---|---|
DigiKey Part Number | 478-VC080509A200RPTR-ND - Tape & Reel (TR) 478-VC080509A200RPCT-ND - Cut Tape (CT) 478-VC080509A200RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080509A200RP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16600 € | 1,66 € |
25 | 0,14760 € | 3,69 € |
100 | 0,12680 € | 12,68 € |
250 | 0,11688 € | 29,22 € |
500 | 0,11084 € | 55,42 € |
1.000 | 0,10590 € | 105,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10044 € | 401,76 € |
8.000 | 0,09762 € | 780,96 € |
12.000 | 0,09621 € | 1.154,52 € |
20.000 | 0,09465 € | 1.893,00 € |
28.000 | 0,09374 € | 2.624,72 € |
40.000 | 0,09286 € | 3.714,40 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |