
VCAS080509A200RP | |
|---|---|
DigiKey Part Number | 478-VCAS080509A200RPTR-ND - Tape & Reel (TR) 478-VCAS080509A200RPCT-ND - Cut Tape (CT) 478-VCAS080509A200RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080509A200RP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 750 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 6.4 V | Grade Automotive |
Maximum DC Volts 9 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 10.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 12.7 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 14.605 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080509A200DP | KYOCERA AVX | 1.000 | 478-3655-1-ND | 0,27000 € | Parametric Equivalent |
| VC080509A200RP | KYOCERA AVX | 2.874 | 478-VC080509A200RPCT-ND | 0,25000 € | Parametric Equivalent |
| VCAS080509A200DP | KYOCERA AVX | 6 | 478-8682-1-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13360 € | 3,34 € |
| 100 | 0,11450 € | 11,45 € |
| 250 | 0,10532 € | 26,33 € |
| 500 | 0,09980 € | 49,90 € |
| 1.000 | 0,09525 € | 95,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09874 € | 394,96 € |
| 8.000 | 0,09595 € | 767,60 € |
| 12.000 | 0,09456 € | 1.134,72 € |
| 20.000 | 0,09302 € | 1.860,40 € |
| 28.000 | 0,09212 € | 2.579,36 € |
| 40.000 | 0,09125 € | 3.650,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

