Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS080505C150RP | |
|---|---|
DigiKey Part Number | 478-VCAS080505C150RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS080505C150RP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.6 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 6.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 10.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080505C150DP | KYOCERA AVX | 71.326 | 478-2507-1-ND | 0,22000 € | Parametric Equivalent |
| VCAS080505C150DP | KYOCERA AVX | 1.241 | 478-8681-1-ND | 0,24000 € | Parametric Equivalent |
| VCAS080505C150DZ | KYOCERA AVX | 0 | 478-VCAS080505C150DZCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10848 € | 433,92 € |
| Unit Price without VAT: | 0,10848 € |
|---|---|
| Unit Price with VAT: | 0,12909 € |


