
VC080505C150DP | |
|---|---|
DigiKey Part Number | 478-2507-2-ND - Tape & Reel (TR) 478-2507-1-ND - Cut Tape (CT) 478-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505C150DP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,10508 € | 26,27 € |
| 500 | 0,09956 € | 49,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09501 € | 95,01 € |
| 2.000 | 0,09127 € | 182,54 € |
| 3.000 | 0,08940 € | 268,20 € |
| 5.000 | 0,08732 € | 436,60 € |
| 7.000 | 0,08611 € | 602,77 € |
| 10.000 | 0,08495 € | 849,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





