
VCAS080505C150DP | |
---|---|
DigiKey Part Number | 478-8681-2-ND - Tape & Reel (TR) 478-8681-1-ND - Cut Tape (CT) 478-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080505C150DP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080505C150DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15900 € | 1,59 € |
25 | 0,14080 € | 3,52 € |
100 | 0,12070 € | 12,07 € |
250 | 0,11112 € | 27,78 € |
500 | 0,10538 € | 52,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10266 € | 102,66 € |
2.000 | 0,09868 € | 197,36 € |
3.000 | 0,09668 € | 290,04 € |
5.000 | 0,09447 € | 472,35 € |
7.000 | 0,09318 € | 652,26 € |
10.000 | 0,09194 € | 919,40 € |
25.000 | 0,08927 € | 2.231,75 € |
50.000 | 0,08765 € | 4.382,50 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |