TPSD337M010S0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,17192 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.229
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,37134 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90295 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,83784 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD337M010S0150

DigiKey Part Number
478-TPSD337M010S0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD337M010S0150
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,48552 €6.213,80 €
Manufacturers Standard Package
Unit Price without VAT:2,48552 €
Unit Price with VAT:2,95777 €