Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D337M010ATE150 | |
|---|---|
DigiKey Part Number | T495D337M010ATE150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D337M010ATE150 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M010ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337M010AHE150 | KEMET | 0 | 399-T495D337M010AHE150TR-ND | 1,37782 € | Parametric Equivalent |
| T495D337M010ATE1507280 | KEMET | 0 | 399-T495D337M010ATE1507280TR-ND | 0,92980 € | Parametric Equivalent |
| TPSD337M010R0150V | KYOCERA AVX | 0 | 478-TPSD337M010R0150VTR-ND | 4,40270 € | Parametric Equivalent |
| TPSD337M010S0150 | KYOCERA AVX | 0 | 478-TPSD337M010S0150TR-ND | 3,82838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92981 € | 929,81 € |
| Unit Price without VAT: | 0,92981 € |
|---|---|
| Unit Price with VAT: | 1,10647 € |




