
TR3D337M010C0150 | |
|---|---|
DigiKey Part Number | 718-1475-2-ND - Tape & Reel (TR) 718-1475-1-ND - Cut Tape (CT) 718-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337M010C0150 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337M010C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,01020 € | 50,51 € |
| 100 | 0,93770 € | 93,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83166 € | 415,83 € |
| 1.000 | 0,79301 € | 793,01 € |
| 1.500 | 0,77366 € | 1.160,49 € |
| 2.500 | 0,75221 € | 1.880,53 € |
| 3.500 | 0,73967 € | 2.588,85 € |
| 5.000 | 0,72759 € | 3.637,95 € |
| 6.000 | 0,72188 € | 4.331,28 € |
| 12.000 | 0,70261 € | 8.431,32 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

