Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar



TPSC686M006R0200 | |
|---|---|
DigiKey Part Number | TPSC686M006R0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC686M006R0200 |
Description | CAP TANT 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC686K006R0200 | KYOCERA AVX | 0 | TPSC686K006R0200-ND | 0,38380 € | Upgrade |
| TPSC686K016R0200 | KYOCERA AVX | 2.366 | 478-1774-1-ND | 1,01000 € | Upgrade |
| TPSC686M010R0200 | KYOCERA AVX | 6.678 | 478-11109-1-ND | 1,09000 € | Upgrade |
| TPSC686M016R0200 | KYOCERA AVX | 1.187 | 478-9135-1-ND | 1,21000 € | Upgrade |
| TPSC686M016S0200 | KYOCERA AVX | 0 | TPSC686M016S0200-ND | 0,45901 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38380 € | 383,80 € |
| Unit Price without VAT: | 0,38380 € |
|---|---|
| Unit Price with VAT: | 0,45672 € |







