TPME686K025R0045 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.190
Unit Price: 2,89000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,70325 €
Datasheet

Similar


KYOCERA AVX
In Stock: 106
Unit Price: 6,18000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,37000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 285
Unit Price: 2,55000 €
Datasheet

Direct


KEMET
In Stock: 160
Unit Price: 9,53000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,65390 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,93506 €
Datasheet

Similar


KEMET
In Stock: 17.755
Unit Price: 2,13000 €
Datasheet

Similar


KEMET
In Stock: 1.834
Unit Price: 4,14000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,95000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,70000 €
Datasheet

Similar


KEMET
In Stock: 13
Unit Price: 2,43000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686K025R0045

DigiKey Part Number
478-3639-2-ND - Tape & Reel (TR)
478-3639-1-ND - Cut Tape (CT)
478-3639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME686K025R0045
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,68600 €46,86 €
504,04100 €202,05 €
1003,84150 €384,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,61278 €1.445,11 €
8003,49911 €2.799,29 €
1.2003,44218 €4.130,62 €
2.0003,37904 €6.758,08 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €