Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686K025R0055

DigiKey Part Number
478-3304-2-ND - Tape & Reel (TR)
478-3304-1-ND - Cut Tape (CT)
478-3304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME686K025R0055
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,30000 €5,30 €
103,89000 €38,90 €
503,32880 €166,44 €
1003,15520 €315,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,95250 €1.181,00 €
8002,85365 €2.282,92 €
1.2002,80411 €3.364,93 €
2.0002,74921 €5.498,42 €
2.8002,71710 €7.607,88 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €