
T495D686K025ATE200 | |
|---|---|
DigiKey Part Number | 399-8524-2-ND - Tape & Reel (TR) 399-8524-1-ND - Cut Tape (CT) 399-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K025ATE200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K025ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,04300 € | 30,43 € |
| 50 | 2,57360 € | 128,68 € |
| 100 | 2,42840 € | 242,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18246 € | 1.091,23 € |
| 1.000 | 2,10627 € | 2.106,27 € |
| 1.500 | 2,06811 € | 3.102,16 € |
| 2.500 | 2,02580 € | 5.064,50 € |
| 3.500 | 2,00105 € | 7.003,68 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

