TCSOPL1A226M8R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 57.209
Unit Price: 1,14000 €
Datasheet
TCSOPL1E475M8R-ZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOPL1A226M8R

DigiKey Part Number
478-TCSOPL1A226M8RTR-ND - Tape & Reel (TR)
478-TCSOPL1A226M8RCT-ND - Cut Tape (CT)
478-TCSOPL1A226M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOPL1A226M8R
Description
CAP TANT POLY 22UF 10V 0805
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
PL
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53200 €5,32 €
500,41380 €20,69 €
1000,37740 €37,74 €
5000,31558 €157,79 €
1.0000,29649 €296,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27837 €835,11 €
6.0000,26660 €1.599,60 €
9.0000,26070 €2.346,30 €
15.0000,25416 €3.812,40 €
21.0000,25034 €5.257,14 €
30.0000,24666 €7.399,80 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €