
T529P226M010AAE200 | |
|---|---|
DigiKey Part Number | 399-10534-2-ND - Tape & Reel (TR) 399-10534-1-ND - Cut Tape (CT) 399-10534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P226M010AAE200 |
Description | CAP TANT POLY 22UF 10V 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P226M010AAE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,59100 € | 29,55 € |
| 100 | 0,54270 € | 54,27 € |
| 500 | 0,46134 € | 230,67 € |
| 1.000 | 0,43617 € | 436,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40507 € | 1.215,21 € |
| 6.000 | 0,38984 € | 2.339,04 € |
| 9.000 | 0,38221 € | 3.439,89 € |
| 15.000 | 0,37375 € | 5.606,25 € |
| 21.000 | 0,36880 € | 7.744,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |







