TCJD227M006R0040 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,02648 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,43211 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 700
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.721
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,50835 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,97262 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.027
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 980
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,46518 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 487
Unit Price: 1,61000 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 500
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,80742 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.721
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,70852 €
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD227M006R0040

DigiKey Part Number
478-8790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD227M006R0040
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes