
TCJD227M010R0040E | |
---|---|
DigiKey Part Number | 478-13281-2-ND - Tape & Reel (TR) 478-13281-1-ND - Cut Tape (CT) 478-13281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0040E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,85400 € | 8,54 € |
50 | 0,68080 € | 34,04 € |
100 | 0,62710 € | 62,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,54732 € | 273,66 € |
1.000 | 0,51875 € | 518,75 € |
1.500 | 0,50443 € | 756,65 € |
2.500 | 0,48856 € | 1.221,40 € |
3.500 | 0,47929 € | 1.677,51 € |
5.000 | 0,47036 € | 2.351,80 € |
6.000 | 0,46613 € | 2.796,78 € |
12.000 | 0,45189 € | 5.422,68 € |
12.500 | 0,45113 € | 5.639,12 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |