Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP335M010SRS | |
|---|---|
DigiKey Part Number | TAP335M010SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335M010SRS |
Description | CAP TANT 3.3UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335J016SRS | KYOCERA AVX | 0 | TAP335J016SRS-ND | 0,29901 € | Upgrade |
| TAP335K010SRW | KYOCERA AVX | 0 | TAP335K010SRW-ND | 0,19335 € | Upgrade |
| TAP335K016DTS | KYOCERA AVX | 0 | TAP335K016DTS-ND | 0,20486 € | Upgrade |
| TAP335K016SCS | KYOCERA AVX | 3.995 | 478-1887-ND | 0,52000 € | Upgrade |
| TAP335M016SRS | KYOCERA AVX | 0 | TAP335M016SRS-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17797 € | 533,91 € |
| Unit Price without VAT: | 0,17797 € |
|---|---|
| Unit Price with VAT: | 0,21178 € |




