Upgrade
Upgrade
Upgrade
Similar

TAP335K010SRW | |
|---|---|
DigiKey Part Number | TAP335K010SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP335K010SRW |
Description | CAP TANT 3.3UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335J016SRS | KYOCERA AVX | 0 | TAP335J016SRS-ND | 0,29901 € | Upgrade |
| TAP335K016DTS | KYOCERA AVX | 0 | TAP335K016DTS-ND | 0,20486 € | Upgrade |
| TAP335K016SCS | KYOCERA AVX | 6 | 478-1887-ND | 0,52000 € | Upgrade |
| TAP335K010BRS | KYOCERA AVX | 0 | TAP335K010BRS-ND | 0,18043 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19335 € | 290,02 € |
| Unit Price without VAT: | 0,19335 € |
|---|---|
| Unit Price with VAT: | 0,23009 € |




