
TAP335J016SRS | |
|---|---|
DigiKey Part Number | TAP335J016SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335J016SRS |
Description | CAP TANT 3.3UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29901 € | 897,03 € |
| Unit Price without VAT: | 0,29901 € |
|---|---|
| Unit Price with VAT: | 0,35582 € |

