Direct
Upgrade
Similar
Similar
Similar
Similar

TAP335K035DTW | |
|---|---|
DigiKey Part Number | TAP335K035DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP335K035DTW |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335K035SCS | KYOCERA AVX | 27 | 478-1890-ND | 0,71000 € | Direct |
| TAP335J035SRW | KYOCERA AVX | 0 | TAP335J035SRW-ND | 0,39606 € | Upgrade |
| TAP335K010SRW | KYOCERA AVX | 0 | TAP335K010SRW-ND | 0,19335 € | Similar |
| TAP335K035BRW | KYOCERA AVX | 0 | TAP335K035BRW-ND | 0,35532 € | Similar |
| TAP335M006SRW | KYOCERA AVX | 0 | TAP335M006SRW-ND | 0,19073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,29243 € | 365,54 € |
| Unit Price without VAT: | 0,29243 € |
|---|---|
| Unit Price with VAT: | 0,34799 € |



