
TAP335K035SCS | |
|---|---|
DigiKey Part Number | 478-1890-ND |
Manufacturer | |
Manufacturer Product Number | TAP335K035SCS |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335K010SCS | KYOCERA AVX | 1.661 | 478-1886-ND | 0,52000 € | Similar |
| TAP335M010SCS | KYOCERA AVX | 996 | 478-TAP335M010SCS-ND | 0,52000 € | Similar |
| 199D335X9035B1V1E3 | Vishay Sprague | 858 | 718-1218-ND | 1,82000 € | Similar |
| T350D335K035AS | KEMET | 500 | 399-T350D335K035AS-ND | 3,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,31170 € | 31,17 € |
| 500 | 0,25806 € | 129,03 € |
| 1.000 | 0,24150 € | 241,50 € |
| 3.000 | 0,22104 € | 663,12 € |
| 5.000 | 0,21348 € | 1.067,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

