Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAP225M016CRS | |
|---|---|
DigiKey Part Number | TAP225M016CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225M016CRS |
Description | CAP TANT 2.2UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225J020CRS | KYOCERA AVX | 0 | TAP225J020CRS-ND | 0,27432 € | Upgrade |
| TAP225K016CRS | KYOCERA AVX | 0 | TAP225K016CRS-ND | 0,19797 € | Upgrade |
| TAP225K016FCS | KYOCERA AVX | 0 | TAP225K016FCS-ND | 0,19345 € | Upgrade |
| TAP225K020CRS | KYOCERA AVX | 0 | TAP225K020CRS-ND | 0,18043 € | Upgrade |
| TAP225K025CRS | KYOCERA AVX | 0 | TAP225K025CRS-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18313 € | 549,39 € |
| Unit Price without VAT: | 0,18313 € |
|---|---|
| Unit Price with VAT: | 0,21792 € |





